onsemi, ADP3211AMNR2G Step-Down Switching Regulator, 1-Channel 10A Adjustable 32-Pin, QFN
- RS Stock No.:
- 121-9879
- Mfr. Part No.:
- ADP3211AMNR2G
- Manufacturer:
- onsemi
Price Each (On a Reel of 5000)**
€0.915
(exc. VAT)
€1.125
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
5000 + | €0.915 | €4,575.00 |
**price indicative
Related links
- onsemi 1-Channel 10A Adjustable 32-Pin, QFN
- STMicroelectronics 1-Channel 10A Adjustable 15-Pin, MULTIWATT V
- Texas Instruments 1-Channel 10A Adjustable 15 Pin-Pin, VQFN-HR
- Vishay 1-Channel 10A Adjustable 27-Pin, PowerPAK MLP55
- Texas Instruments 1-Channel 10A Adjustable 42-Pin, BQFN
- Texas Instruments 1-Channel 10A Adjustable 11-Pin, TO-PMOD
- STMicroelectronics 1-Channel 4.5A Adjustable 16-Pin, QFN
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN