Linear Technology, LTC3810EG#PBF Switching Regulator 2A Adjustable 28-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, High Input Voltage, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 100 V
Regulator Function Step Down
Minimum Output Voltage 0.8 V
Minimum Input Voltage 6.35 V
Maximum Input Voltage 14 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 28
Package Type SSOP
Switching Regulator Yes
Line Regulation 0.02 %/V
Load Regulation 0.01 %
Length 10.5mm
Minimum Operating Temperature -40 °C
Dimensions 10.5 x 8.2 x 1.5mm
Height 1.5mm
Maximum Switching Frequency 250 kHz
Width 8.2mm
Maximum Operating Temperature +125 °C
47 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 47)
4.966
(exc. VAT)
6.009
(inc. VAT)
units
Per unit
Per Tube*
47 - 188
€4.966
€233.402
235 - 423
€4.839
€227.433
470 +
€4.717
€221.699
*price indicative
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Ground-Fault Circuit Interrupter is a low-power controller for ...
Description:
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs. ...
The MCP39F511 is a highly integrated, single-phase power-monitoring ...
Description:
The MCP39F511 is a highly integrated, single-phase power-monitoring IC designed for real-time measurement of input power for AC/DC power supplies, providing power and energy values It includes dual-channel delta sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible 2-wire ...