Sw. Regulator Step-Dn 1.5A 200kHz TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 1.5A
Maximum Output Voltage 68 V
Regulator Function Buck Controller
Minimum Output Voltage 1.2 V
Minimum Input Voltage 5.5 V
Maximum Input Voltage 60 V
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type TSSOP
Switching Regulator Yes
Line Regulation 0.15 %/V
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 0.95mm
Maximum Operating Temperature +125 °C
Dimensions 5.1 x 4.5 x 0.95mm
Maximum Switching Frequency 228 kHz
Length 5.1mm
Temporarily out of stock - back order for despatch 12-05-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 95)
6.328
(exc. VAT)
7.783
(inc. VAT)
units
Per unit
Per Tube*
95 +
€6.328
€601.16
*price indicative
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...