36V 0.5A Sw. Regulator 0.2A LDO MSOP12EP

  • RS Stock No. 155-6716
  • Mfr. Part No. LT3645EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, High Input Voltage, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 500mA
Maximum Output Voltage 8 V
Regulator Function Buck Controller
Minimum Output Voltage -0.3 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 12
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.015 %/V
Load Regulation -1 mV
Length 4.04mm
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Maximum Operating Temperature +125 °C
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 825 kHz
Discontinued product