5V Sw. Regulator Step-Down 2A TO220-7

  • RS Stock No. 155-7533
  • Mfr. Part No. LT1076CQ-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 10A
Maximum Output Voltage 5 V
Regulator Function Step Down
Minimum Input Voltage 10 V
Maximum Input Voltage 60 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 5
Package Type DD
Switching Regulator Yes
Line Regulation 0.1 %/V
Length 10.54mm
Height 4.572mm
Maximum Switching Frequency 125 kHz
Minimum Operating Temperature 0 °C
Width 9.398mm
Dimensions 10.541 x 9.398 x 4.572mm
Maximum Operating Temperature +70 °C
Temporarily out of stock - back order for despatch 26-10-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
5.314
(exc. VAT)
6.536
(inc. VAT)
units
Per unit
Per Tube*
50 +
€5.314
€265.70
*price indicative
Related Products
The LT8620 is a compact, high efficiency, high ...
Description:
The LT8620 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that accepts a wide input voltage range up to 65V, and consumes only 25μA of quiescent current. Top and bottom power switches are included with all ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The BD9302FP is a 2channel step-down switching regulator ...
Description:
The BD9302FP is a 2channel step-down switching regulator controller with a 25MHz, 2A power switch and available 2.5MHz high speed switching frequency with external resistance, supporting for a wide input voltage range of 6 to 18V. 2ch Switching regulator200k Hz ...
The MIC4684 is a high-efficiency 200k Hz stepdown ...
Description:
The MIC4684 is a high-efficiency 200k Hz stepdown (buck) switching regulator Power conversion efficiency of above 85% is easily obtainable for a wide variety of applications. The MIC4684 achieves 2A of continuous current in an 8-lead SO (small outline) package ...