DiodesZetex, AL8860MP-13 Step-Down Switching Regulator 1.5A Adjustable 8-Pin, MSOP-8EP
- RS Stock No.:
- 168-9544
- Mfr. Part No.:
- AL8860MP-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)**
€665.00
(exc. VAT)
€817.50
(inc. VAT)
26525 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.266 | €665.00 |
**price indicative
- RS Stock No.:
- 168-9544
- Mfr. Part No.:
- AL8860MP-13
- Manufacturer:
- DiodesZetex
Related links
- DiodesZetex MSOP-8EP
- DiodesZetex AL5812MP-13 LED Driver IC 165mA 8-Pin MSOP-8EP
- DiodesZetex AP2511MP-13High Side Power Switch IC 8-Pin, MSOP 8EP
- STMicroelectronics 1-Channel 1.5A Adjustable 8-Pin, SOIC
- Linear Technology 1-Channel 1.5A Adjustable 8-Pin, SOIC
- STMicroelectronics 1-Channel 1.5A Adjustable 8-Pin, SO8
- STMicroelectronics 1-Channel 1.5A Adjustable 8-Pin, SO8
- DiodesZetex AP7362A-18SP-13 100 kHz 8-Pin, SO-8EP