- RS Stock No.:
- 204-2481
- Mfr. Part No.:
- MAXM17634AMG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-2481
- Mfr. Part No.:
- MAXM17634AMG+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated Himalaya series voltage regulator ICs and power modules that enable cooler, smaller, and simpler power supply solutions. It has high-efficiency, synchronous step-down DC-DC module with integrated controller, MOSFETs and compensation components.
Easy to use
Flexible design
Robust operation
Rugged
Flexible design
Robust operation
Rugged
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2 |
Maximum Output Voltage | 12 |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.9 |
Minimum Input Voltage | 4.5 |
Output Type | Adjustable |
Number of Outputs | 1 |
Pin Count | 24 |
Package Type | uSLIC |
- RS Stock No.:
- 204-2481
- Mfr. Part No.:
- MAXM17634AMG+
- Manufacturer:
- Maxim Integrated