Linear Technology, LT1074CT7#PBF Step-Down Switching Regulator 5A Adjustable, 2.5 → 50 V 7-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

//media.rs-online.com/t_line/L0218507-01.gif

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 5A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 7.3 V
Maximum Input Voltage 45 V
Output Type Adjustable
Mounting Type Through Hole
Number of Outputs 1
Pin Count 7
Package Type TO-220
Switching Regulator Yes
Line Regulation 0.02 %/V
Maximum Switching Frequency 110 kHz
Minimum Operating Temperature 0 °C
Width 4.57mm
Length 10.54mm
Maximum Operating Temperature +70 °C
Height 9.4mm
Dimensions 10.54 x 4.57 x 9.4mm
30 In stock for delivery within 2 working days
Unit of sale: Each
12.66
(exc. VAT)
15.32
(inc. VAT)
units
Per unit
1 - 9
€12.66
10 - 24
€12.03
25 +
€8.40
Packaging Options:
Related Products
Description:
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components Integrated N-channel MOSFETUltra-Wide Input Voltage Range up to 42V/75VEmulated ...
BD9B500MUV is a synchronous buck switching regulator with ...
Description:
BD9B500MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs This IC, which is capable of providing current up to 5A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
The BD9870FPS single-channel step-down switching regulator incorporates a ...
Description:
The BD9870FPS single-channel step-down switching regulator incorporates a Pch MOSFET capable of PWM operation at 900k Hz, enabling use of a smaller coil, as well as circuitry that eliminates the need for external compensation - only a diode, coil, and ...
The BD9327EFJ is step-down regulators that integrate a ...
Description:
The BD9327EFJ is step-down regulators that integrate a low resistance high side N-channel MOSFET It achieves 4A continuous output current over a wide input supply range. Current mode operation provides fast transient response and easy phase compensation. Wide operating INPUT ...