Linear Technology, LT1176CN8#PBF Step-Down Switching Regulator 1A Adjustable, 2.5 30 V 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 1A
Maximum Output Voltage 30 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 8 V
Maximum Input Voltage 35 V
Output Type Adjustable
Mounting Type Through Hole
Number of Outputs 1
Pin Count 8
Package Type PDIP
Switching Regulator Yes
Line Regulation 0.02 %/V
Height 3.3mm
Dimensions 10.16 x 6.48 x 3.3mm
Maximum Switching Frequency 110 kHz
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.48mm
Length 10.16mm
35 In stock for delivery within 2 working days
Unit of sale: Each
6.66
(exc. VAT)
8.19
(inc. VAT)
units
Per unit
1 - 9
€6.66
10 - 24
€6.33
25 +
€4.42
Packaging Options:
Related Products
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency
Description:
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components Integrated N-channel MOSFETUltra-Wide Input Voltage Range up to 42V/75VEmulated ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
The BD9701 / BD9703 / BD9702 are single-channel ...
Description:
The BD9701 / BD9703 / BD9702 are single-channel step-down switching regulator capable of PWM operation The Pch MOSFET is built in for high efficiency in small load area. Lower electricity consumption of operating current 4mA (Typ.) and stand-by current 0μA ...