Linear Technology, LT1676CS8#PBF Switching Regulator 1A, 5 to 30 V 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 1A
Maximum Output Voltage 30 V
Regulator Function Buck Controller
Minimum Output Voltage 5 V
Minimum Input Voltage 7.4 V
Maximum Input Voltage 60 V
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type SOIC
Switching Regulator Yes
Line Regulation 0.01 %/V
Length 5mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 115 kHz
Minimum Operating Temperature 0 °C
Width 3.988mm
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
160 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
5.685
(exc. VAT)
6.879
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
€5.685
€11.37
10 - 38
€5.00
€10.00
40 - 98
€4.38
€8.76
100 - 198
€4.095
€8.19
200 +
€3.865
€7.73
*price indicative
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Current mode and voltage mode DC-DC Converters for ...
Description:
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...