onsemi, LM2575T-3.3G Switching Regulator, 1-Channel 1A 5-Pin, TO-220
- RS Stock No.:
- 786-2341
- Mfr. Part No.:
- LM2575T-3.3G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)**
€13.40
(exc. VAT)
€16.50
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €2.68 | €13.40 |
**price indicative
- RS Stock No.:
- 786-2341
- Mfr. Part No.:
- LM2575T-3.3G
- Manufacturer:
- onsemi
Related links
- onsemi 1-Channel 1A 5-Pin, TO-220
- onsemi 1-Channel 1A 5-Pin, TO-220
- onsemi 1-Channel 1A Adjustable 5-Pin, TO-220
- Texas Instruments 1-Channel 1A 5-Pin, TO-220
- Texas Instruments 1-Channel 1A 5-Pin, TO-220
- Texas Instruments 1-Channel 1A 5-Pin, TO-220
- onsemi 1-Channel 1A 5-Pin, TO-220
- Microchip 1-Channel 1A 5-Pin, TO-220