RS PRO Yellow Corner Protector, 10000mm by 20mm

  • RS Stock No. 174-5965
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Heavy duty PVC shock absorber to protect persons, equipments or installations. Can be installed on flat parts or along corners. Delivered with sticky tape at the back. For specific use such as concrete we recommend the use our polymere glue RQGLUE. Temperature resistance -40/+80°C. Thickness 4 mm, rol 10 m.

Specifications
Attribute Value
Protection Shape Shock Absorber
Material PVC
Colour Yellow
Length 10000mm
Height 10 mm
Width 20mm
3 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Unit of sale: Each
71.60
(exc. VAT)
88.07
(inc. VAT)
units
Per unit
1 +
€71.60
Related Products
100% double ply Kevlar® with level 3 cut ...
Description:
100% double ply Kevlar® with level 3 cut resistance Seamless knit for comfort and breathability Thumb slot, prevents riding up to expose wrist Supplied singly, fits either arm/hand Size: 14in
The Addgards column protector is manufactured with a ...
Description:
The Addgards column protector is manufactured with a highly flexible, strong and linear low density polyethene It provides protection for columns and girders. This column protector is easy to assemble with no fixing and can fit with a velcro strap. ...
Angles protection for protecting people, vehicles or equipment ...
Description:
Angles protection for protecting people, vehicles or equipment Ideal for warehouses, factories, parking Double Adhesive backed tape Nitrile Butadiene Rubber doubleface tape for fixing oil and grease resistant High visibility Available in square or rounded
Angles protection for protecting people, vehicles or equipment ...
Description:
Angles protection for protecting people, vehicles or equipment Ideal for warehouses, factories, parking Double Adhesive backed tape Nitrile Butadiene Rubber doubleface tape for fixing oil and grease resistant High visibility Available in square or rounded