- RS Stock No.:
- 840-0613
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price Each
€108.53
(exc. VAT)
€133.49
(inc. VAT)
Units | Per unit |
1 - 4 | €108.53 |
5 - 9 | €103.10 |
10 - 39 | €99.84 |
40 + | €92.46 |
- RS Stock No.:
- 840-0613
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Black, Yellow Wall Protector
From the trusted brand RS PRO, comes a range of black and yellow wall protectors. Manufactured to industry standards these multi-use protectors are a fantastic solution in the protection of personnel and equipment in busy workplaces from damage.
Features and benefits
- Includes 3M double-sided adhesive tape for fixing to walls
- Resists petroleum-based products, acid and grease
- Made of NBR (nitrile butadiene rubber)
- Fire classification: M4
- Highly visible
Applications
These wall protectors have fantastic application use in areas such as;
- Warehouses
- factories,
- Car parks
- industrial areas.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Thickness: 20 mm
Specifications
Attribute | Value |
---|---|
Protection Shape | Straight |
For Use On | Column, Wall |
Material | Nitrile Rubber |
Length | 1500mm |
Colour | Black, Yellow |
Width | 1m |