- RS Stock No.:
- 195-6079
- Mfr. Part No.:
- P8136.0X6.0
- Manufacturer:
- Dormer
14 In stock for delivery within 2 working days
Added
Price Each
€18.13
(exc. VAT)
€22.30
(inc. VAT)
Units | Per unit |
1 + | €18.13 |
- RS Stock No.:
- 195-6079
- Mfr. Part No.:
- P8136.0X6.0
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, Pointed Tree Type, 6mm Diameter - P813 Series - P8136.0X6.0
When you want to shape a metal workpiece, trust this Dormer burr to smooth the way for you. Popping this unit on an air-powered grinding tool lets you quickly and easily remove rough patches from steel, copper and other materials. The diamond-shaped cuttings in the tree-shaped tip allow for multi-angle contouring to provide your surface with superior smoothness. Its wear-resistant solid carbide construction ensures this component goes the distance in heavy-duty tasks.
Features & Benefits
Light weight of 20g for ease of handling
Double-cut edges let you use it on non-metal surfaces such as wood and plastic for flexibility
Double-cut edges let you use it on non-metal surfaces such as wood and plastic for flexibility
Applications
Tool manufacturing
Woodworking
Precision engineering
Jewellery production
Woodworking
Precision engineering
Jewellery production
How long is this burr?
This product has an overall length of 50mm, so it can reach into tight or awkward work areas.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Tree |
Maximum Capacity | 6.0mm |
Blade Material | Carbide |
Overall Length | 50.0 mm |
Series | P813 |