- RS Stock No.:
- 693-7630
- Mfr. Part No.:
- 26150115JA
- Manufacturer:
- Dremel
15 In stock for delivery within 2 working days
Added
Price 1 Set
€19.66
(exc. VAT)
€24.18
(inc. VAT)
Set(s) | Per Set |
1 - 14 | €19.66 |
15 - 49 | €18.85 |
50 + | €17.70 |
- RS Stock No.:
- 693-7630
- Mfr. Part No.:
- 26150115JA
- Manufacturer:
- Dremel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
High speed steel cutters
High speed steel cutters can be used to saw, drill, channel grooves, cut and produce tapered cut-out sections in soft materials, plastics and wood.
Dremel High Speed Cutter, HSS Blade, Cylinder Burr Shape - 2615 0115 JA
This high-speed cutter from Dremel, with an HSS blade deburring tool, is designed for efficient burr removal tasks. With a burr diameter of 7.8 mm and a maximum capacity of 7.8 mm, this tool is Suitable for internal and external deburring. The cylinder burr cutter shape ensures precision in shaping, hollowing, and grooving, making it a versatile tool for a variety of materials.
Features & Benefits
• High-speed steel blade for durable and efficient deburring
• Internal and external deburring capabilities
• Cylinder burr shape for precise shaping and grooving
• Maximum capacity of 7.8 mm for versatile use
• 3.2 mm shank diameter for compatibility with multiple tools
• Can be used for shaping, hollowing, grooving, slotting, and making tapered holes
• Specially designed for flat and slotted surfaces
• Internal and external deburring capabilities
• Cylinder burr shape for precise shaping and grooving
• Maximum capacity of 7.8 mm for versatile use
• 3.2 mm shank diameter for compatibility with multiple tools
• Can be used for shaping, hollowing, grooving, slotting, and making tapered holes
• Specially designed for flat and slotted surfaces
Applications
• Suitable for shaping, hollowing, and grooving soft metals, plastics, and woods
• Ideal for deburring tasks in the electronics, mechanical, and electrical industries
• Ideal for deburring tasks in the electronics, mechanical, and electrical industries
Q:Can it be used for deburring tasks?
Yes, it is the reliable tool for efficient burr removal.
Will it work on soft metals and plastics?
It is specially designed for soft metals, plastics, and woods.
Is it suitable for tasks in the automation industry?
Yes, it can be used for various tasks in the automation industry.
Specifications
Attribute | Value |
---|---|
Blade Use | Internal & External Deburring |
Burr Shape | Cylinder |
Maximum Capacity | 7.8mm |
Blade Material | HSS |
- RS Stock No.:
- 693-7630
- Mfr. Part No.:
- 26150115JA
- Manufacturer:
- Dremel