STMicroelectronics M74HC365YRM13TR, Hex Bus Buffer, 195 ns @ 150 pF 7.8mA, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Number of Element Inputs 1
Number of Elements per Chip 6
Maximum Propagation Delay Time @ Maximum CL 195 ns @ 150 pF
Maximum High Level Output Current -7.8mA
Maximum Low Level Output Current 7.8mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.65mm
Height 1.65mm
Length 10mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Minimum Operating Supply Voltage 2 V
Width 4mm
Propagation Delay Test Condition 150pF
Temporarily out of stock - back order for despatch 30-06-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 2500)
0.133
(exc. VAT)
0.164
(inc. VAT)
units
Per unit
Per Reel*
2500 +
€0.133
€332.50
*price indicative
Related Products
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial ...
Description:
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cablesThis solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, ...
Fairchild’s Tiny Logic® family consists of a broad ...
Description:
Fairchild’s Tiny Logic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and Micro Pak 6 and 8 ...
Texas Instruments range of Bus Transceivers from the ...
Description:
Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS ...
Description:
The 74HC family by Diodes Zetex is made up of high-speed logic devices that use CMOS circuitry It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, ...