- RS Stock No.:
- 166-3046
- Mfr. Part No.:
- NC7SZ66P5X
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-3046
- Mfr. Part No.:
- NC7SZ66P5X
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Configuration | 1 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Maximum On Resistance | 60Ω |
Maximum Quiescent Current | 10µA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Maximum Propagation Delay Time @ Maximum CL | 4.3ns |
Dimensions | 2 x 1.25 x 1mm |
Height | 1mm |
Bus Width | 1bit |
Maximum Operating Supply Voltage | 5.5 V |
Number of Input Options per Bit | 1 |
Propagation Delay Test Condition | 50pF |
Length | 2mm |
Number of Output Options per Bit | 1 |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 166-3046
- Mfr. Part No.:
- NC7SZ66P5X
- Manufacturer:
- onsemi