- RS Stock No.:
- 663-1666
- Mfr. Part No.:
- SN74CB3Q3125PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1666
- Mfr. Part No.:
- SN74CB3Q3125PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74CB3 Family, Texas Instruments
Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17
74CB3 Family
Specifications
Attribute | Value |
---|---|
Logic Family | CB3Q |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Maximum On Resistance | 4Ω |
Maximum Quiescent Current | 1000µA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum High Level Output Current | -64mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 0.2 ns @ 3.3 V |
Dimensions | 5 x 4.4 x 1.15mm |
Width | 4.4mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2.3 V |
- RS Stock No.:
- 663-1666
- Mfr. Part No.:
- SN74CB3Q3125PW
- Manufacturer:
- Texas Instruments