Maxim DS2408S+, Bus Switch, 1 x 1:1, 2.8 → 5.25 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire Addressable Switch

Addressable switch ICs for 1-wire serial communications networks.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

1-wire Serial Bus

Specifications
Attribute Value
Logic Family CB3Q
Configuration 1 x 1:1
Number of Elements per Chip 8
Number of Outputs per Chip 8
Maximum On Resistance 100Ω
Maximum Quiescent Current 1µA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum Low Level Output Current 20mA
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Temperature -40 °C
Width 4mm
Minimum Operating Supply Voltage 2.8 V
50 In stock for delivery within 2 working days
Unit of sale: Each
5.57
(exc. VAT)
6.85
(inc. VAT)
units
Per unit
1 - 9
€5.57
10 - 24
€5.19
25 +
€5.06
Packaging Options:
Related Products
High Voltage, high performance Class D audio amplifier ...
Description:
High Voltage, high performance Class D audio amplifier driver with PWM modulator and protection in a 16-Lead SOIC Narrow Package. Benefits:Integrated analog input Class D audio amplifier driver in a small 16 pin package. Floating inputs enable easy half bridge ...
A range of Switch Debounce ICs that are ...
Description:
A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required. Inputs ...
Description:
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on ...
Signal-Switch logic. Operating voltage: 2.3 to 3.6Compatibility: Input ...
Description:
Signal-Switch logic. Operating voltage: 2.3 to 3.6Compatibility: Input TTL, Output TTLLatch-up performance exceeds 250 mA per JESD 17.