- RS Stock No.:
- 169-7299
- Mfr. Part No.:
- 74LVTH16245BDGG:11
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 169-7299
- Mfr. Part No.:
- 74LVTH16245BDGG:11
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVT |
Logic Function | Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Input Level | TTL |
Output Level | 3-State |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 5.7ns |
Length | 12.6mm |
Dimensions | 12.6 x 6.2 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Height | 1.05mm |
Width | 6.2mm |