- RS Stock No.:
- 663-2877
- Mfr. Part No.:
- SN74LVC245APW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-2877
- Mfr. Part No.:
- SN74LVC245APW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 7.1 ns @ 2.7 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Width | 4.4mm |
Maximum Operating Supply Voltage | 3.6 V |
- RS Stock No.:
- 663-2877
- Mfr. Part No.:
- SN74LVC245APW
- Manufacturer:
- Texas Instruments