- RS Stock No.:
- 183-4285
- Manufacturer:
- RS PRO
23 In stock for delivery within 2 working days
Added
Price Each
€9.74
(exc. VAT)
€11.98
(inc. VAT)
Units | Per unit |
1 + | €9.74 |
- RS Stock No.:
- 183-4285
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Button Battery
The RS PRO 45mAh button battery has a size of LIR2154 and a nominal voltage of 3.6V. It has a chemical composition of Lithium-ion and a diameter of 12mm. It has a full charging voltage of 4.2V and cut -off of 2.75V.
Features and Benefits
Cycle life is 500 cycles
Maximum charge current of 45mA
Maximum discharge current of 45mA
Operating temperature ranges between 0°C and 45°C
Maximum charge current of 45mA
Maximum discharge current of 45mA
Operating temperature ranges between 0°C and 45°C
Applications
Flashlight
Badge
Industrial control equipment power
LED lamp
RTC (Real time clock modules)
Badge
Industrial control equipment power
LED lamp
RTC (Real time clock modules)
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.6V |
Capacity | 45mAh |
Size | LIR1254 |
Diameter | 12mm |
Chemistry | Lithium |
Terminal Type | Standard |