- RS Stock No.:
- 183-4289
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price Each
€2.18
(exc. VAT)
€2.68
(inc. VAT)
Units | Per unit |
1 + | €2.18 |
- RS Stock No.:
- 183-4289
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Button Battery
The RS PRO 16mAh button battery has a size of LIR2016 and a nominal voltage of 3.7V. It has a chemical composition of Lithium-ion and a diameter of 20mm. It has a full charging voltage of 4.2V and cut -off of 2.75V.
Features and Benefits
• Cycle life is 500 cycles
• Maximum charge current of 16mA
• Maximum discharge current of 16mA
• Operating temperature ranges between 0°C and 45°C
• Maximum charge current of 16mA
• Maximum discharge current of 16mA
• Operating temperature ranges between 0°C and 45°C
Applications
• Flashlight
• Badge
• Industrial control equipment power
• LED lamp
• RTC (Real time clock modules)
• Badge
• Industrial control equipment power
• LED lamp
• RTC (Real time clock modules)
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.7V |
Capacity | 16mAh |
Size | LIR2016 |
Diameter | 20mm |
Chemistry | Lithium |
Terminal Type | Standard |