- RS Stock No.:
- 188-2117
- Mfr. Part No.:
- 20379903501
- Manufacturer:
- Varta
Discontinued product
- RS Stock No.:
- 188-2117
- Mfr. Part No.:
- 20379903501
- Manufacturer:
- Varta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Highest leakage resistance
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Specifications
Attribute | Value |
---|---|
Size | SR63 |
Chemistry | NaOH Electrolyte, Silver Oxide, Zinc |
Nominal Voltage | 1.55V |
Capacity | 15mAh |
Terminal Type | Standard |
Diameter | 5.8mm |
Dimensions | 5.8 x 2.2mm |
Model Number | V379 |
Series | V MF |