- RS Stock No.:
- 191-6786
- Mfr. Part No.:
- 97384195
- Manufacturer:
- Murata
20 In stock for delivery within 1 working days
Added
Price Each
€2.30
(exc. VAT)
€2.83
(inc. VAT)
Units | Per unit |
1 + | €2.30 |
- RS Stock No.:
- 191-6786
- Mfr. Part No.:
- 97384195
- Manufacturer:
- Murata
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The High Drain lithium coin batteries feature excellent high-current discharge performance to support LPWA devices, as well as outdoor infrastructures and environment monitoring sensors.
Specifications
Attribute | Value |
---|---|
Size | CR2450 |
Chemistry | Lithium Manganese Dioxide |
Nominal Voltage | 3V |
Capacity | 500mAh |
Terminal Type | PCB Pin |
Diameter | 24.5mm |
Dimensions | 24.5 x 5mm |
IEC Name | CR2450 |
Series | CR |
Model Number | CR2450R-HE6 |