Murata LR44 Coin Battery, 1.5V, 11.6mm Diameter

  • RS Stock No. 191-7982
  • Mfr. Part No. 97384003 LR44/8MR1WW
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Alkaline manganese batteries are suitable for various applications such as toys, medical devices and health appliances. All models are 100% made in Japan, and environmentally friendly (0% mercury).

Excellent cost performance
High cost performance has been achieved owing to the use of manganese dioxide as a cathode material.
Excellent stable discharge and high-drain pulse discharge characteristics Stable voltage output is available during the high-drain pulse discharge.
Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing-material treatment, has helped accomplish the excellent leakage resistance.
Applications
Medical
Insulin pumps
Thermometers
Drug delivery systems
Others
Electronic calculator
Toys

Specifications
Attribute Value
Model Number LR44
Size LR44
Chemistry Alkaline Manganese Dioxide
Nominal Voltage 1.5V
Capacity 120mAh
Terminal Type Flat
Diameter 11.6mm
Dimensions 11.6 x 5mm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: 1 Tray of 100
58.12
(exc. VAT)
70.33
(inc. VAT)
Tray(s)
Per Tray
Per unit*
1 - 1
€58.12
€0.581
2 +
€55.21
€0.552
*price indicative
Related Products
Energizer alkaline batteries are Industrial-grade batteries to power ...
Description:
Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices These alkaline batteries have a consistent capacity, designed for industrial and commercial markets. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which ...
Energizer alkaline batteries are Industrial-grade batteries to power ...
Description:
Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices These alkaline batteries have a consistent capacity, designed for the commercial market. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make ...
CR Series Lithium coin button batteries from Panasonic ...
Description:
CR Series Lithium coin button batteries from Panasonic These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life ...
From Duracell, this range of button batteries (sometimes ...
Description:
From Duracell, this range of button batteries (sometimes called coin batteries or coin cells) have been specifically designed for use in hearing aids They are fitted with an Easy Tab which makes it incredibly easy to hold, remove and replace ...