- RS Stock No.:
- 311-9135
- Mfr. Part No.:
- 107.000.68
- Manufacturer:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 311-9135
- Mfr. Part No.:
- 107.000.68
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Single Tone Buzzer, 230V AC, 65dB - 107.000.68
Use this buzzer alarm from WERMA to improve levels of workplace safety. It's simple to install onto a control panel and has a continuous and clearly audible tone. The unit is ideal for areas where space is tight, thanks to its minimal protrusion from a panel. Once installed, the buzzer is tamper-proof to prevent unauthorised personnel from removing or changing the configuration of the unit, ensuring a high level of safety. Choose a robust and reliable buzzer like this one for signalling applications in factories and workshops.
Features and Benefits
• IP65 (ingress protection) rating which means the unit is dust-tight and water-resistant
• Wide operating temperature range of -20°C to +50°C for use in a variety of environments
• Space-saving size with a diameter of only 28mm
• Loud maximum sound of 80dB (decibels) for a clearly audible signal
• Wide operating temperature range of -20°C to +50°C for use in a variety of environments
• Space-saving size with a diameter of only 28mm
• Loud maximum sound of 80dB (decibels) for a clearly audible signal
Application Information
• Building sites
• Factory floors
• Warehouses
• Factory floors
• Warehouses
How is this buzzer mounted?
The buzzer can be passed through a 28mm hole and held in place with the supplied nut. The power cable should be attached to the screwdown block and plugged into the rear of the buzzer.
Approvals
CE; EN 60947; VDE 0660 T100; cUL
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
IP Rating | IP65 |
Decibels at 1 Metre | 65dB |
Current Type | AC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 28.2 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Base Length | 69mm |
Maximum Temperature | +50°C |
Base Width | 28.2mm |
Minimum Temperature | -20°C |