- RS Stock No.:
- 468-462
- Mfr. Part No.:
- 192990-5430
- Manufacturer:
- ITT Cannon
7 In stock for delivery within 1 working days
Added
Price Each
€16.46
(exc. VAT)
€20.25
(inc. VAT)
Units | Per unit |
1 - 19 | €16.46 |
20 - 39 | €14.80 |
40 + | €13.15 |
- RS Stock No.:
- 468-462
- Mfr. Part No.:
- 192990-5430
- Manufacturer:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ITT Cannon Circular Connector
The ITT Cannon circular connector is made of nylon 66 material and features a rugged metal bayonet connecting system. The 2 shells are polarised and locked together by a bayonet action metal ring. The panel-mounting shells with pin inserts mate only with the cable-mounting shells with socket inserts and the panel-mounting shells with socket inserts mate only with the cable-mounting shells with pin inserts.
Features and Benefits
Insulation resistance is 5000Mohm at 500VDC
Operating temperature ranging between -25°C and 105°C
Shell material black
Test potential is 1000VAC r.m.s
Operating temperature ranging between -25°C and 105°C
Shell material black
Test potential is 1000VAC r.m.s
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94V-0
BS EN 61340-5-1:2007
UL94V-0
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Series | QM |