- RS Stock No.:
- 475-261
- Mfr. Part No.:
- SDN-12N
- Manufacturer:
- Nylofix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 475-261
- Mfr. Part No.:
- SDN-12N
- Manufacturer:
- Nylofix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Accessories - SDN Supports
Supports for securing sections of corrugated conduit between the various parts of a machine electrical installation. Complete with conduit entry guide and notches for setting an adjustable cable-tie under special securing situations on ceilings, for example.
Made of specially modiified polyamide (PA6)
Free of halogen, phosphorus and cadmium
Self extinguishing
Shock resistant
Temperature range -30°C to +100°C and upto 150°C for short periods
Colour: black
Free of halogen, phosphorus and cadmium
Self extinguishing
Shock resistant
Temperature range -30°C to +100°C and upto 150°C for short periods
Colour: black
Nylofix IRT Flexible Conduit (LUL Approved)
A range of medium wall thickness modified polyamide 6 (PA6) flexible corrugated conduit and accessories (including NBR Elastomer O-rings) for the insulation and mechanical protection of cables and installations. Particularly suitable for use within passenger areas of railway rollingstock, tunnels and underground stations that have special and often mandatory smoke and fire requirements.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Conduit Clip |
Maximum Bundle Diameter | 12mm |
Affixing Method | Bolt |
Material | Nylon 66 |
Colour | Black |
Length | 25mm |
Width | 20 mm |
Depth | 26mm |
Dimensions [L x W x D] | 25 x 20 x 26mm |
- RS Stock No.:
- 475-261
- Mfr. Part No.:
- SDN-12N
- Manufacturer:
- Nylofix