- RS Stock No.:
- 609-506
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 609-506
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Screw Mount Releasable Ribbon Cable Clamp
Releasable ribbon cable clamps moulded in black polypropylene and available in 3 sizes - A, B and C, to suit 26-, 40- and 64-way cables respectively. The top is retained by ratchet action between lugs on the top moulding and serrations in the side supports of the base, and releases readily when finger pressure is applied to the release levers. Supplied with self-adhesive mounting pads (2 for size A and 3 for sizes B and C), or may be mounted using M2.5 or 6 B.A. countersunk screws.,Working temperature range: -40°C to +70°C. For RS Speedbloc cables see RS Stock No. 360-093 (typical of range)
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Cable Clamp |
Affixing Method | Screw |
Material | PP |
Colour | Black |
Length | 51.25mm |
Width | 17 mm |
Depth | 15mm |
Dimensions [L x W x D] | 51.25 x 17 x 15mm |