TE Connectivity Cable Clamp Black Nylon Cable Clamp, 9.6mm Max. Bundle
Temporarily out of stock - back order for despatch 02-03-2021, delivery within 2 working days
Added
- RS Stock No.:
- 136-1767
- Mfr. Part No.:
- 965785-1
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- DE
Bag(s) | Per Bag | Per unit* |
1 + | €1,061.91 | €0.759 |
*price indicative |
TE Connectivity HDSCS Connector Accessories
Attribute | Value |
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 9.6mm |
Material | Nylon 66 |
Colour | Black |
Length | 32mm |
Width | 25.8 mm |