- RS Stock No.:
- 164-2940
- Mfr. Part No.:
- 316454-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 06-02-2025, delivery within 2 working days
Added
Price Each (In a Bag of 5000)
€0.613
(exc. VAT)
€0.754
(inc. VAT)
Units | Per unit | Per Bag* |
5000 + | €0.613 | €3,065.00 |
*price indicative |
- RS Stock No.:
- 164-2940
- Mfr. Part No.:
- 316454-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Mini Universal MATE-N-LOK Strain Reliefs for Plug or Cap Housing
Mini Universal MATE-N-LOK strain reliefs for plug or cap housing made from UL 94V-0 nylon
Stock number 745-5157 is a strain relief for use with 6 way dual row connectors (stock numbers 483-8584, 483-8679, 500-664 and 500-642)
Stock number 720-2159 is a strain relief for use with plug housings (stock numbers 483-8607 and 483-8607)
Stock number 909-7599 is a strain relief for use with 9 way receptacle housing (TE part number 172161-1)
Stock number 745-5157 is a strain relief for use with 6 way dual row connectors (stock numbers 483-8584, 483-8679, 500-664 and 500-642)
Stock number 720-2159 is a strain relief for use with plug housings (stock numbers 483-8607 and 483-8607)
Stock number 909-7599 is a strain relief for use with 9 way receptacle housing (TE part number 172161-1)
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 7.5mm |
Affixing Method | Screw |
Material | Nylon |
Colour | Black |
Length | 20mm |
Width | 19 mm |
Depth | 13mm |
Series | Mini-Universal MATE-N-LOK |
Dimensions [L x W x D] | 20 x 19 x 13mm |
- RS Stock No.:
- 164-2940
- Mfr. Part No.:
- 316454-1
- Manufacturer:
- TE Connectivity