- RS Stock No.:
- 168-0834
- Mfr. Part No.:
- 206358-5
- Manufacturer:
- TE Connectivity
214 In stock for delivery within 2 working days
Added
Price 1 Bag of 1
€8.63
(exc. VAT)
€10.61
(inc. VAT)
Bag(s) | Per Bag |
1 - 9 | €8.63 |
10 - 99 | €8.12 |
100 + | €7.09 |
- RS Stock No.:
- 168-0834
- Mfr. Part No.:
- 206358-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 11.51mm |
Affixing Method | Screw |
Material | Thermoplastic |
Colour | Black |
Length | 36.83mm |
Width | 21.59 mm |
Series | CPC |
Dimensions [L x W x D] | 36.83 x 21.59mm |
- RS Stock No.:
- 168-0834
- Mfr. Part No.:
- 206358-5
- Manufacturer:
- TE Connectivity