- RS Stock No.:
- 232-0766
- Mfr. Part No.:
- 181-50460 HTWD-BWR-40X60-PC/ABS-BK (40)
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 232-0766
- Mfr. Part No.:
- 181-50460 HTWD-BWR-40X60-PC/ABS-BK (40)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Wire retaining clip type CL
CL clamps for wiring duct series T1, T1-F, T1-E and T1-EF
Anchored easily using a screwdriver with a rotary action at the mounting points
Keeps cables and wires safe in the duct
Routing of wires is easy and time-saving
In post-installations, the wire retaining clips make access to the ducts easier and, in doing so, prevent the release of the cables
Anchored easily using a screwdriver with a rotary action at the mounting points
Keeps cables and wires safe in the duct
Routing of wires is easy and time-saving
In post-installations, the wire retaining clips make access to the ducts easier and, in doing so, prevent the release of the cables
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Saddle Clamp |
Affixing Method | Screw |
Material | PVC |
Colour | Black |
Length | 35mm |
Width | 56 mm |
Depth | 20mm |
Dimensions [L x W x D] | 35 x 56 x 20mm |