- RS Stock No.:
- 782-5954
- Mfr. Part No.:
- 1-206062-3
- Manufacturer:
- TE Connectivity
104 In stock for delivery within 2 working days
Added
Price Each
€8.22
(exc. VAT)
€10.11
(inc. VAT)
Units | Per unit |
1 - 9 | €8.22 |
10 - 99 | €7.39 |
100 + | €6.82 |
- RS Stock No.:
- 782-5954
- Mfr. Part No.:
- 1-206062-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 8.63mm |
Affixing Method | Screw |
Material | Thermoplastic |
Colour | Black |
Fire Behaviour | Self-extinguishing |
Series | CPC |
- RS Stock No.:
- 782-5954
- Mfr. Part No.:
- 1-206062-3
- Manufacturer:
- TE Connectivity