Kopex M30 to M20 Reducer Cable Conduit Fitting, 32mm nominal size
19 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 738-8304
- Mfr. Part No.:
- EX/M32-M20/R
- Manufacturer:
- Kopex
- COO (Country of Origin):
- GB
Pack(s) | Per Pack | Per unit* |
1 - 9 | €31.08 | €6.216 |
10 - 49 | €29.50 | €5.90 |
50 + | €27.95 | €5.59 |
*price indicative |
Thread Converters
Note
Approvals
Attribute | Value |
Fitting Type | Reducer |
Nominal Size | 32mm |
Material | Brass |
Thread Size | M30 to M20 |
IP Rating | IP66 |