Adaptaflex M20 Straight Cable Conduit Fitting, 21mm nominal size
1 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 829-9970
- Mfr. Part No.:
- PK21/M20/A
- Manufacturer:
- Adaptaflex
- COO (Country of Origin):
- GB
Pack(s) | Per Pack | Per unit* |
1 + | €721.64 | €72.164 |
*price indicative |
Adaptaflex IP66/67 Hi-Spec Peek Type A Straight Fitting
Attribute | Value |
Fitting Type | Straight |
Nominal Size | 21mm |
Material | Brass, Silicone |
Thread Size | M20 |
Finish | Nickel Plated |
IP Rating | IP66, IP67 |