- RS Stock No.:
- 813-3971
- Mfr. Part No.:
- EX06MSC1K
- Manufacturer:
- Kopex-EX
Discontinued product
- RS Stock No.:
- 813-3971
- Mfr. Part No.:
- EX06MSC1K
- Manufacturer:
- Kopex-EX
Technical data sheets
Legislation and Compliance
Product Details
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Features and Benefits
Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected
Available in various materials
Deluge protected
For use with:
SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Locknut
Washer
Earth Tag
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Specifications
Attribute | Value |
---|---|
Thread Size | M32 |
Maximum Cable Diameter | 26mm |
Minimum Cable Diameter | 16mm |
Material | Brass |
Colour | Nickel |
Series | C1 |
IP Rating | IP66, IP68 |
Locknut Included | Yes |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Number of Cores | 1 |
Operating Temperature Range | -40 → +100 °C |
Kit Includes | Cable Gland, Locknuts, Shrouds, Earth Tags, Washers |