MPN

Kopex-EX EX ATEX M40 Stopping Plug, Nylon, Threaded, IP68

RS Stock No.:
815-9185
Mfr. Part No.:
7TCA297140R0016 EX-M40
Manufacturer:
Kopex-EX
Kopex-EX

17 In stock for delivery within 2 working days
Add to Basket
Pack(s)

Added

Price 1 Pack of 10

€41.17

(exc. VAT)

€50.64

(inc. VAT)

Pack(s)Per PackPer unit*
1 - 49€41.17€4.117
50 - 99€39.08€3.908
100 +€37.02€3.702
*price indicative
RS Stock No.:
815-9185
Mfr. Part No.:
7TCA297140R0016 EX-M40
Manufacturer:
Kopex-EX

Technical data sheets


Legislation and Compliance


Product Details

Stopping Plugs with Sealing Ring




Standards

Approvals


Specifications

AttributeValue
Thread SizeM40
Threaded/UnthreadedThreaded
MaterialNylon
Plug TypeStopping
Diameter46mm
IP RatingIP68
ColourBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature+80°C
Fire BehaviourFlame Retardant
For Use WithConduit Systems
Standards MetIEC
Hazardous Area CertificationATEX
SeriesEX
17 In stock for delivery within 2 working days
Add to Basket
Pack(s)

Added

Price 1 Pack of 10

€41.17

(exc. VAT)

€50.64

(inc. VAT)

Pack(s)Per PackPer unit*
1 - 49€41.17€4.117
50 - 99€39.08€3.908
100 +€37.02€3.702
*price indicative