- RS Stock No.:
- 782-5033
- Mfr. Part No.:
- CPGI-GELWRAP-UF-250UL
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-5033
- Mfr. Part No.:
- CPGI-GELWRAP-UF-250UL
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity GelWrap Splice Enclosures
This TE Connectivity GelWrap splice closure insulates and seals buried electrical connections rated up to 1000 volts. The robust, compact design of the GelWrap splice closure is engineered to handle the harsh environments of direct burial and manhole applications. GelWrap splice closures are suitable for insulation and jacket repair.
This GelWrap UF splice includes a UF connector with conductor size 14/2 - 8/3.
This GelWrap UF splice includes a UF connector with conductor size 14/2 - 8/3.
Specifications
Attribute | Value |
---|---|
Cable Size | 14 → 8AWG |
Series | GEL |
Material | Gel Filled |
- RS Stock No.:
- 782-5033
- Mfr. Part No.:
- CPGI-GELWRAP-UF-250UL
- Manufacturer:
- TE Connectivity