- RS Stock No.:
- 893-1606
- Mfr. Part No.:
- 1868712
- Manufacturer:
- DYMO XTL
Discontinued product
- RS Stock No.:
- 893-1606
- Mfr. Part No.:
- 1868712
- Manufacturer:
- DYMO XTL
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DYMO XTL Laminated Wire/Cable Wrap
This is a flexible top-coated thermal transfer printable clear matte vinyl film coated with a permanent pressure sensitive acrylic adhesive. This tape is mainly used for wrapping electrical cables and wires. This tape is halogen free
Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations
DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK
DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels wont smear or fade.
Compatible with DYMO XTL label makers
Compatible with DYMO XTL label makers
ONE LABEL SYSTEM. COUNTLESS APPLICATIONS.
Industrial-strength labels withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more.
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Specifications
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Legend | A |
Colour | Black on White |
Length | 102mm |
Width | 51 mm |
Quantity | 70 |
Material | Vinyl |
Series | XTL |