SES, Polychloroprene, Cable Bush, 5.8mm Bundle Diameter

  • RS Stock No. 136-1823
  • Mfr. Part No. 06840054000
  • Manufacturer SES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): NL
Product Details

Grommets with cable grip

Waterproof with correct cable diameter. Manufactured from chloroprene, ensuring good electrical insulation and mechanical properties. Made in i PVC for panel thickness 1.5 → 2.0 mm.
Associated grip clamp grips cable that can have a maximum diameter of 5.8 mm.
Installation hole 12 mm.

Note

For clamp only see stock number 136-1823 For bushes please see stock number 136-1817

Approvals

DEMKO

Specifications
Attribute Value
Material Polychloroprene
Maximum Bundle Diameter 5.8mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +90°C
4 In stock for delivery within 2 working days
Unit of sale: 1 Bag of 100
30.80
(exc. VAT)
37.88
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
€30.80
€0.308
5 - 9
€29.25
€0.292
10 +
€28.33
€0.283
*price indicative
Related Products
In order to prevent cables twisting, the installation ...
Description:
In order to prevent cables twisting, the installation hole can be drilled with equal sides.
Manufactured from black Neoprene rubber, which withstands ozone ...
Description:
Manufactured from black Neoprene rubber, which withstands ozone and oil, also partly petrol and most solvents, and is poorly flammable.Temperature range: -40 °C → +90 °C, briefly +130 °C.
The Miniflex FBLT Strain Relief Gland enables ruggedised ...
Description:
The Miniflex FBLT Strain Relief Gland enables ruggedised patch cords, or fibre bundles, protected in Fibre Bend Limiting Tube (FBLT) to be anchored to a chassis, or distribution trunking system, by the simple provision of a single hole.,The FBLT is ...
Manufactured from semi-rigid flame retardant polyolefin. Temp range ...
Description:
Manufactured from semi-rigid flame retardant polyolefin. Temp range -40°C to +105°CProvides excellent location, cushioning and protection of cable or hoses from P-clips and wire ties. High shrink ratio covers a wide range of cable diameters. Low installed temperature fast installation. ...