- RS Stock No.:
- 175-7692
- Mfr. Part No.:
- 710-00147 HTAPE-FLEX15-15x10-PVC-CL (10)
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 175-7692
- Mfr. Part No.:
- 710-00147 HTAPE-FLEX15-15x10-PVC-CL (10)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton Harness Tape
The HellermannTyton vinyl electrical tape is a PVC based tape designed for low voltage applications and available in a variety of dimensions and colours. This tape can be used for mechanical and electrical applications up to 1kV. It is highly flexible with good adhesion levels.
Features and Benefits
• 10m length and 15mm width
• Flame retardant
• Operating temperature ranges between -10°C and 90°C
• Protective jacketing for low, high and medium voltage splices
• Resistant to chemicals, abrasion and moisture
• UV protection
• Weather protection
• Flame retardant
• Operating temperature ranges between -10°C and 90°C
• Protective jacketing for low, high and medium voltage splices
• Resistant to chemicals, abrasion and moisture
• UV protection
• Weather protection
Applications
• Electrical maintenance and repairing
• Electronics industry
• Indoor and outdoor applications
• Mechanical systems
• Rail transportation sector
• Telecommunication
• Wind energy sector
• Electronics industry
• Indoor and outdoor applications
• Mechanical systems
• Rail transportation sector
• Telecommunication
• Wind energy sector
Certifications
• IEC 60454-2 certified
• IEC 60454-3-1-7/F-PVCP/90 certified
• IEC 60454-3-1-7/F-PVCP/90 certified
Specifications
Attribute | Value |
---|---|
Length | 10m |
Colour | Clear |
Width | 15mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +90°C |
Fire Behaviour | Flame Retardant |
Series | HelaTape Flex 15 |
- RS Stock No.:
- 175-7692
- Mfr. Part No.:
- 710-00147 HTAPE-FLEX15-15x10-PVC-CL (10)
- Manufacturer:
- HellermannTyton