- RS Stock No.:
- 829-9021
- Mfr. Part No.:
- 161-43001 SBPEFR1.5-PE-FR-BK
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 829-9021
- Mfr. Part No.:
- 161-43001 SBPEFR1.5-PE-FR-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Features and Benefits
Manufactured from flame retardant polyethylene (PE)
Available in a range of colours and sizes to suit different bundles of cable
Can be retrofitted
Suitable for standard electrical applications and panel building and plant engineering
SBPEFR Range is self-extinguishing at UL94 V2 standard
Note
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 1.6mm |
Maximum Cable Diameter | 8mm |
Colour | Black |
Internal Diameter | 1.5mm |
Material | PEFR |
Maximum Bundle Diameter | 8mm |
Fire Behaviour | Self-extinguishing |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +80°C |
Wall Thickness | 0.8mm |
Length | 30m |
Series | SBPEFR1.5 |