- RS Stock No.:
- 521-178
- Mfr. Part No.:
- 151-00312
- Manufacturer:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 521-178
- Mfr. Part No.:
- 151-00312
- Manufacturer:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SolidTack® Series Adhesive Mounting Base
SolidTack mounting bases provide optimum adhesion to difficult surfaces.The adhesive used is a single acrylate mass and has a very good initial adhesion. The mounts can be used with cable ties to secure bundles of cables with a very high pull-off force. The adhesive surface is very effective and can be applied to many different materials such as polyethylene and polypropylene, as well as painted surfaces.
Key Features
Very good initial adhesion that increases with time
High cohesive strength combined with good weathering resistance
Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
Protective, easy peel backing
Specifications
Attribute | Value |
---|---|
Colour | Black |
Cable Tie Width Acceptance | 50mm |
Length | 56.5mm |
Width | 25 mm |
Fixing Hole Diameter | 3.1mm |
Self Adhesive | Yes |
Material | Nylon 66 |
Series | FKH |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Quantity | 10 |