- RS Stock No.:
- 122-5894
- Mfr. Part No.:
- TRIPHASOR
- Manufacturer:
- MADE
Discontinued product
- RS Stock No.:
- 122-5894
- Mfr. Part No.:
- TRIPHASOR
- Manufacturer:
- MADE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MADE TRIPHASOR Cable Tracer
TRIPHASOR is an instrument for optimising the operation of electrical distribution networks. It measures the electric grid characteristics in real time and enables the identification of each phase on a phased network. TRIPHASOR is used on live low tension networks, under load.
TRIPHASOR consists of a transmitter and a receiver, both can be used on a live LV electric network. The transmitter must be connected in a substation using the voltage LV cords and the current clamp. The receiver allows phase identifying wherever it is connected between phase and neutral, anywhere on the live network.
TRIPHASOR consists of a transmitter and a receiver, both can be used on a live LV electric network. The transmitter must be connected in a substation using the voltage LV cords and the current clamp. The receiver allows phase identifying wherever it is connected between phase and neutral, anywhere on the live network.
Measurement Accuracy:
RMS Voltage: 1%
RMS Current: 2%
Power Factor: 5%
RMS Current: 2%
Power Factor: 5%
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Meter Type | Cable Tracer |
Battery Type | Ni-Cd |
Power Source | Battery, Mains |
Includes | Charger, Connection Cable, Crocodile Clip x 4, Current Clamp, MADE Flex Rogowski Coil x 3, One Pack of Replacement Fuses, Probe x 2, Receiver, Transmitter |
Maximum Frequency | 60Hz |
Maximum Safe Working Voltage | 230 V ac, 240 V ac |
Minimum Frequency | 50 Hz |
Minimum Safe Working Voltage | 100 V ac, 115 V ac |
Model Number p | TRIPHASOR |
- RS Stock No.:
- 122-5894
- Mfr. Part No.:
- TRIPHASOR
- Manufacturer:
- MADE