Analog Devices 3.3 V Differential Cable Transceiver 32-Pin LGA, LTM2881IV-3#PBF
- RS Stock No.:
- 760-3306
- Mfr. Part No.:
- LTM2881IV-3#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 5 | €20.58 |
6 - 29 | €19.55 |
30 - 59 | €17.04 |
60 + | €16.62 |
RS-485 Line Drivers and Receivers, Linear Technology
Attribute | Value |
Number of Transmitters | 1 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |
Data Rate | 20Mbps |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 32 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Differential |
Interface Standards | RS-422/ RS-485 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Dimensions | 15 x 11.25 x 2.8mm |
Width | 11.25mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 2.8mm |
Length | 15mm |