- RS Stock No.:
- 812-3299
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 812-3299
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BS Socket Boxes, 25mm
Socket boxes clip directly into the trunking base profile and should be located prior to fitting of the covers.
Standards
BS 6701 (includes BS7671, BSEN 50174-2-1)
BSEN50085-2
BSEN50085-2
Compact Data Trunking
RS Compact Data Trunking is a stylish, well designed trunking system for the fast and simple installation of the very latest data category cabling.
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Double Socket |
Material | PVC-U 1309 |
Width | 50 mm |
Height | 140mm |
Dimensions | 140 x 50mm |