Schneider Electric Mini Trunking White, W16 mm x D16mm, L3m PVC

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Schneider Electric Standard PVC Mini Trunking

From Schneider Electric, this PVC mini cable trunking is ideal for space-saving cable management applications. Manufactured from high-impact PVC, this cable trunking is suitable for a variety of applications and environments. Its compact size also means it has aesthetic considerations, for when cables need to be managed as discreetly as possible.

With a simple slide on cover, this PVC mini trunking is ideal for most types of electrical installations, including lighting, power, security and fire alarm systems.

Features and Benefits

• Compact Design
• High Impact Construction
• Versatile Cable Management

Approvals

-

Specifications
Attribute Value
Width 16 mm
Depth 16mm
Trunking/Chain Type Mini Trunking
Colour White
Material PVC
Length 3m
160 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 6
30.45
(exc. VAT)
37.45
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 9
€30.45
€5.075
10 - 49
€28.94
€4.823
50 +
€27.40
€4.567
*price indicative
Related Products
Ideal for both power and data outlets where ...
Description:
Ideal for both power and data outlets where more depth may be required for the fittings and cables The 32mm depth surface mounting boxes can be used in conjunction with stock no.s 499-9207 or 852-851 box entry adaptors. The single ...
Viadis™ distribution trunking made of translucent PVCFlexibility: Harmless ...
Description:
Viadis™ distribution trunking made of translucent PVCFlexibility: Harmless to you and to the cables.Shape: Helps to retain conductors in all conditions.Accessibility: Maximum accessibility for easy installation of conductors.Visibility: Perfect visibility of the circuits or conductors being installed or when ...
Keva plastic mouldings are designed to simplify the ...
Description:
Keva plastic mouldings are designed to simplify the upgrading of an electrical installation or the integration of a lighting point or addition of a socket or control pointComponents in the Keva range match in perfectly with any surroundings.Their soft, rounded ...
Standard: NFC 68104 Installation mouldings with independent, wraparound ...
Description:
Standard: NFC 68104 Installation mouldings with independent, wraparound cover.Special plugs to fit mouldings on soft or hard partitions are available separately.