- RS Stock No.:
- 312-5411
- Mfr. Part No.:
- QBO-0006
- Manufacturer:
- Klaxon
Discontinued product
- RS Stock No.:
- 312-5411
- Mfr. Part No.:
- QBO-0006
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Flashguard Xenon Beacons
These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate.
Features and Benefits
Compact, ultra-modern sleek appearance
Surface or box mount with rear entry cable
Weatherproof to IP67 (with cable connector)
White, high-quality polycarbonate housing
Vandal-resistant safety locking mechanism
Surface or box mount with rear entry cable
Weatherproof to IP67 (with cable connector)
White, high-quality polycarbonate housing
Vandal-resistant safety locking mechanism
Applications
These Flashguard xenon beacons are ideal visual indicators for security alert, emergency warning and general signalling.
Specifications
Attribute | Value |
---|---|
Accessory Type | DC Conversion Cable |
For Use With | Xenon DC Beacons |
IP Rating | IP67 |
Dimensions | 2 m |
- RS Stock No.:
- 312-5411
- Mfr. Part No.:
- QBO-0006
- Manufacturer:
- Klaxon